341-036-520-102

Heilind Number:EDA341-036-520-102
Manufacturer:EDAC
Manufacturer Number:341-036-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-520-102

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also boasts impressive technical specifications. With a current rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector, with 36 positions, offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the pitch and row spacing of .1 in and .14 in, respectively, facilitate easy installation. Designed for straight mount orientation, it is versatile and convenient to use. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore seamless connectivity with this essential component.