341-036-520-103

Heilind Number:EDA341-036-520-103
Manufacturer:EDAC
Manufacturer Number:341-036-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. Its Copper Alloy contact material guarantees reliable electrical conductivity, with a pitch of .1 inch and row spacing of .14 inch for precise alignment. With 36 positions in a single row, this connector is designed for optimal performance in electronic applications. Operating within a wide temperature range of -40 to 105 °C, it offers versatility in various environments. Perfect for integrating into your PCB setups, this Card Edge Connector is a must-have for any tech enthusiast or professional.