341-036-520-107

Heilind Number:EDA341-036-520-107
Manufacturer:EDAC
Manufacturer Number:341-036-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your board. Featuring a vibrant green color, it adds a touch of visual appeal while offering reliable performance. With an amperage rating of 3 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a single row design with 36 positions, it allows for streamlined connections. The copper alloy contact material and a pitch of .1 in ensure optimal signal integrity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your system with this high-quality connector for seamless data transfer.