341-036-520-108

Heilind Number:EDA341-036-520-108
Manufacturer:EDAC
Manufacturer Number:341-036-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-520-108

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in a striking green hue. Designed for seamless integration, it boasts a single row layout with 36 positions and a .1-inch pitch for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Each contact is made from robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .14 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setup. Explore the full range of capabilities in our Connectors category.