341-036-520-201

Heilind Number:EDA341-036-520-201
Manufacturer:EDAC
Manufacturer Number:341-036-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-520-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek Green. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 36 positions, it offers ample connectivity for your applications. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Rest assured, this connector is also RoHS compliant, meeting strict environmental standards. Elevate your PCB design with this essential component.