341-036-520-204

Heilind Number:EDA341-036-520-204
Manufacturer:EDAC
Manufacturer Number:341-036-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-520-204

Detailed Description

Enhance board-to-board connectivity with this efficient Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 36 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various PCB applications. Elevate your connectivity solutions with this essential component.