341-036-520-208

Heilind Number:EDA341-036-520-208
Manufacturer:EDAC
Manufacturer Number:341-036-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed with precision and reliability in mind. Featuring a vibrant green color, this connector offers seamless integration with a housing made of UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows of high-quality Copper Alloy contacts, each positioned at a .1 inch pitch and .14 inch row spacing, you can achieve optimal signal transfer with ease. Boasting 36 positions and a robust amperage rating of 3A, this connector is perfect for demanding applications. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in our Connector for seamless Board to Board PCB connectivity.