341-036-521-103

Heilind Number:EDA341-036-521-103
Manufacturer:EDAC
Manufacturer Number:341-036-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-521-103

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector. Designed for optimal performance, it features a single row layout with 36 copper alloy contact positions, ensuring seamless data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability in any operating environment. With a pitch of .1 in and row spacing of .14 in, this connector offers precise and reliable connections. Its straight mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Upgrade your PCB setup with this essential component, perfect for a variety of applications.