341-036-521-104

Heilind Number:EDA341-036-521-104
Manufacturer:EDAC
Manufacturer Number:341-036-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a compact .1 inch pitch, it offers 36 positions for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The straight mount orientation and .14 inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in varied environments. Upgrade your setup with this essential component, a must-have in any electronics project.