341-036-521-107

Heilind Number:EDA341-036-521-107
Manufacturer:EDAC
Manufacturer Number:341-036-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and safety in your electronic setups. With a single row configuration and a total of 36 positions, this connector offers ample space for seamless connections. The copper alloy contact material guarantees efficient power transmission, while a low pitch of .1 in and row spacing of .14 in optimize signal flow. Whether you're working on a new project or upgrading existing systems, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Perfect for various applications in the electronics industry, it's a must-have component for any professional or DIY enthusiast. Elevate your connectivity game with this essential piece of hardware.