341-036-521-108

Heilind Number:EDA341-036-521-108
Manufacturer:EDAC
Manufacturer Number:341-036-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-521-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features 36 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable operation, even in harsh environments. With a low .1-inch pitch and .14-inch row spacing, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any setting. Upgrade your PCB assembly with this essential connector, a key component in our comprehensive range of cutting-edge connectivity solutions.