341-036-521-201

Heilind Number:EDA341-036-521-201
Manufacturer:EDAC
Manufacturer Number:341-036-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-521-201

Detailed Description

Enhance connection reliability on your PCB with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .1 inches, it provides secure and efficient connectivity for your devices. The straight mount orientation and 36 positions make it easy to integrate into your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.