341-036-521-202

Heilind Number:EDA341-036-521-202
Manufacturer:EDAC
Manufacturer Number:341-036-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification on your board. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various environments. The Copper Alloy contacts, rated for 3A, provide efficient power transmission. Boasting a double-row design with 36 positions and a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and precise row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Trust in its quality and efficiency to streamline your board-to-board connections.