341-036-521-203

Heilind Number:EDA341-036-521-203
Manufacturer:EDAC
Manufacturer Number:341-036-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-521-203

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 36 copper alloy contacts, each with a pitch of .1 inch and a row spacing of .14 inch, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-performance applications. The straight mount orientation offers easy installation, making it a must-have for your connectivity needs. Explore our range of connectors for unparalleled quality and performance.