341-036-521-207

Heilind Number:EDA341-036-521-207
Manufacturer:EDAC
Manufacturer Number:341-036-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-521-207

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for maximum efficiency, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row construction and 36 positions, it provides ample space for seamless board-to-board connections. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Choose this Straight mount orientation connector for reliable and efficient performance in your PCB setups.