341-036-521-208

Heilind Number:EDA341-036-521-208
Manufacturer:EDAC
Manufacturer Number:341-036-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue, engineered for optimal performance. This connector features dual rows for efficient power distribution, with a total of 36 positions ensuring seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh environments. The contact material, made of Copper Alloy, guarantees superior conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortlessly achieved. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your PCB design with this essential component.