341-036-522-103

Heilind Number:EDA341-036-522-103
Manufacturer:EDAC
Manufacturer Number:341-036-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-522-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 36 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise connections are guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, making it an essential component in your connectivity setup. Trust in its 3A amperage capacity and robust construction for efficient data transmission on your PCBs. Elevate your connectivity game with this essential component.