341-036-522-104

Heilind Number:EDA341-036-522-104
Manufacturer:EDAC
Manufacturer Number:341-036-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-522-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for efficient board-to-board connections. Featuring a vibrant Green color, this connector is not only visually distinct but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 36 positions, it offers ample space for seamless connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setups with this essential component.