341-036-522-107

Heilind Number:EDA341-036-522-107
Manufacturer:EDAC
Manufacturer Number:341-036-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for efficient power transfer, this connector boasts a 3A amperage rating, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability. With a single row layout and 36 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the 0.1-inch pitch and 0.14-inch row spacing provide precise alignment. Suitable for a wide range of environments, it has an operating temperature range of -40 to 105°C. Explore seamless connectivity solutions with this essential component.