341-036-522-108

Heilind Number:EDA341-036-522-108
Manufacturer:EDAC
Manufacturer Number:341-036-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-522-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row layout with 36 positions, ensuring efficient signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability even in demanding environments. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a low-profile design and a pitch of .1 inch, it offers space-saving benefits without compromising on functionality. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade to this Card Edge Connector for seamless and reliable board-to-board connections in your electronic systems.