341-036-522-204

Heilind Number:EDA341-036-522-204
Manufacturer:EDAC
Manufacturer Number:341-036-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-522-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless circuitry integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row layout and 36 positions, it offers ample versatility for your connectivity needs. Crafted with copper alloy contacts, it ensures reliable and efficient power transmission, while its .1-inch pitch and .14-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your arsenal of tools. Elevate your circuitry game with this essential component.