ACT20MJ29JB-6149 V001

Heilind Number:EDA341-036-524-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ29JB-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ29JB-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-524-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant green color and a single row configuration with 36 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, with a pitch of .1 inches and row spacing of .14 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide array of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a must-have component for any project requiring dependable board-to-board connectivity. Elevate your designs with this essential connector.