341-036-524-102

Heilind Number:EDA341-036-524-102
Manufacturer:EDAC
Manufacturer Number:341-036-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its single-row configuration with 36 positions offers ample space for efficient signal transmission. Constructed with high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation simplifies installation, making it a convenient choice for your projects. Trust in our Card Edge Connector to deliver optimal performance and longevity in your electronic designs.