341-036-524-103

Heilind Number:EDA341-036-524-103
Manufacturer:EDAC
Manufacturer Number:341-036-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-524-103

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector. Featuring a vibrant green color, this connector offers a single row of 36 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it guarantees precise alignment. Designed for a straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Elevate your PCB connections with this high-quality Card Edge Connector.