341-036-524-104

Heilind Number:EDA341-036-524-104
Manufacturer:EDAC
Manufacturer Number:341-036-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-524-104

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Crafted with precision and durability in mind, this essential component features a vibrant Green color and a single row design, perfect for streamlined installations. With a robust amperage rating of 3A and a housing material made of UL 94V-0 Thermoplastic Polyester, it guarantees both performance and safety. The 36 gold-plated copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing offer seamless integration. Designed for straight mounting orientation, it's ideal for various applications. Operating smoothly in temperature ranges from -40 to 105°C, this connector is a must-have in any electronics project. Explore the full range of features and elevate your connectivity solutions today.