341-036-524-107

Heilind Number:EDA341-036-524-107
Manufacturer:EDAC
Manufacturer Number:341-036-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-524-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 copper alloy positions, it offers optimal connectivity for your electronic components. The .1-inch pitch and .14-inch row spacing provide precision in placement, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for reliable board-to-board connections.