341-036-524-201

Heilind Number:EDA341-036-524-201
Manufacturer:EDAC
Manufacturer Number:341-036-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. Its double-row configuration with 36 positions offers ample connectivity options, while the Copper Alloy contacts provide excellent conductivity. The .1-inch pitch and .14-inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this Straight mount orientation connector for seamless board-to-board connections in your projects.