341-036-524-202

Heilind Number:EDA341-036-524-202
Manufacturer:EDAC
Manufacturer Number:341-036-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-524-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 36 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1 inch pitch and .14 inch row spacing ensure precise alignment. Whether for straight-mount orientation or in challenging environments, its wide operating temperature range of -40 to 105 °C makes it a versatile choice. Explore the full potential of your electronic designs with this essential component.