341-036-524-203

Heilind Number:EDA341-036-524-203
Manufacturer:EDAC
Manufacturer Number:341-036-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color that sets it apart. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. Its straight mount orientation and 36 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.