341-036-524-207

Heilind Number:EDA341-036-524-207
Manufacturer:EDAC
Manufacturer Number:341-036-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable performance. Featuring a vibrant Green color, this connector boasts a high amperage rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With two rows and a total of 36 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation and .1-inch pitch facilitate easy installation, while the .14-inch row spacing allows for efficient PCB layout. Perfect for Board-to-Board connections, this connector is a valuable addition to any project requiring seamless interconnectivity. Explore our full range of connectors for more options to suit your specific needs.