341-036-555-202

Heilind Number:EDA341-036-555-202
Manufacturer:EDAC
Manufacturer Number:341-036-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-555-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 36 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a 0.1-inch pitch and 0.14-inch row spacing, it facilitates precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component, a perfect choice for demanding applications in industries such as telecommunications, automotive, and aerospace.