341-036-555-203

Heilind Number:EDA341-036-555-203
Manufacturer:EDAC
Manufacturer Number:341-036-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Designed for optimal performance, this connector features two rows of copper alloy contacts, offering a total of 36 positions with a pitch of .1 inches. With a robust amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it ensures seamless functionality in diverse environments. The straight mount orientation and precise row spacing of .14 inches make installation a breeze, while guaranteeing secure and stable connections. Perfect for a wide range of applications, this connector is a valuable addition to our extensive lineup of high-quality PCB connectors.