341-036-555-207

Heilind Number:EDA341-036-555-207
Manufacturer:EDAC
Manufacturer Number:341-036-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-555-207

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 36 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs.