341-036-555-208

Heilind Number:EDA341-036-555-208
Manufacturer:EDAC
Manufacturer Number:341-036-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it offers durability and efficient signal transfer. With two rows and 36 positions, it accommodates multiple connections with a pitch of .1 in and row spacing of .14 in. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your board-to-board connections with this essential component.