341-036-556-201

Heilind Number:EDA341-036-556-201
Manufacturer:EDAC
Manufacturer Number:341-036-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-556-201

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. With 36 positions spread across 2 rows, it offers ample room for seamless PCB integration. The contact material, Copper Alloy, guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .14 inch facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Its straight mount orientation and 3A amperage further enhance its versatility, making it a crucial component in your connectivity toolkit. Explore the potential of seamless board-to-board PCB connections with this essential connector.