341-036-556-202

Heilind Number:EDA341-036-556-202
Manufacturer:EDAC
Manufacturer Number:341-036-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a vibrant green hue and is built to withstand rigorous industrial environments, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of 36 copper alloy contacts, each spaced at a pitch of .1 inches, it guarantees reliable power delivery at an amperage of 3A. The straight mount orientation ensures easy installation, while its broad operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB design with this essential connector, a cornerstone of efficient electronic connectivity.