341-036-556-207

Heilind Number:EDA341-036-556-207
Manufacturer:EDAC
Manufacturer Number:341-036-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board communication. Designed for optimal performance, this connector features a vibrant green color and boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high amperage rating of 3A, making it suitable for various applications. The precise pitch of .1 inches and row spacing of .14 inches allow for seamless integration, while the straight mount orientation simplifies installation. With 36 positions available, this connector provides ample connectivity options, perfect for complex circuitry setups. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your PCB assembly process with this essential component.