341-036-556-208

Heilind Number:EDA341-036-556-208
Manufacturer:EDAC
Manufacturer Number:341-036-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable insulation and protection. With two rows of precision-machined Copper Alloy contacts, it delivers seamless data transfer at an amperage of 3A. The .1-inch pitch and .14-inch row spacing accommodate 36 positions, offering ample room for secure board-to-board connections. Designed for straight-mount orientation, it guarantees a streamlined installation process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic application. Elevate your project with this indispensable piece from our extensive range of PCB connectors.