341-036-560-201

Heilind Number:EDA341-036-560-201
Manufacturer:EDAC
Manufacturer Number:341-036-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-560-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronics assembly. Featuring a vibrant Green color, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of 36 positions each, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, provides optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device with this essential component, a must-have in any electronics toolkit.