341-037-500-101

Heilind Number:EDA341-037-500-101
Manufacturer:EDAC
Manufacturer Number:341-037-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-500-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures durability and reliable conductivity. With a single row layout and 37 positions, it offers ample connectivity options. Its .1 inch pitch and .14 inch row spacing guarantee precise alignment on your circuit board. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent performance. Upgrade your setup with this essential component from our Board To Board PCB Connectors collection.