341-037-500-102

Heilind Number:EDA341-037-500-102
Manufacturer:EDAC
Manufacturer Number:341-037-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in versatile Green. Designed for seamless integration with a pitch of .1 inches and a row spacing of .14 inches, this connector offers reliable performance in a single-row configuration. With 37 positions available, it enables efficient data transfer on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Crafted with Copper Alloy contacts, it guarantees optimal conductivity for your electronic components. Whether for industrial or commercial use, this connector, with an amperage rating of 3 A, is capable of handling high-power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Explore seamless connectivity solutions with our Card Edge Connector.