341-037-520-101

Heilind Number:EDA341-037-520-101
Manufacturer:EDAC
Manufacturer Number:341-037-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-520-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a single row with 37 positions, ensuring optimal circuitry accessibility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both longevity and safety. Each contact point is constructed with high-quality Copper Alloy, offering reliable conductivity. With a pitch and row spacing of .1 and .14 inches respectively, precise alignment is effortless. Ideal for board-to-board PCB connections, this connector boasts a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in challenging environments. Elevate your electronic setups with this essential component.