341-037-520-104

Heilind Number:EDA341-037-520-104
Manufacturer:EDAC
Manufacturer Number:341-037-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-520-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless circuit board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in any application. With a single row design and 37 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient power transmission, with a low .1-inch pitch and .14-inch row spacing for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is a must-have for seamless board-to-board connections. Trust in its quality and performance to keep your systems running smoothly.