341-037-520-107

Heilind Number:EDA341-037-520-107
Manufacturer:EDAC
Manufacturer Number:341-037-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-520-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a single row design and 37 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for seamless and secure connectivity.