341-037-520-108

Heilind Number:EDA341-037-520-108
Manufacturer:EDAC
Manufacturer Number:341-037-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-520-108

Detailed Description

Enhance connectivity in your devices with this high-performance Card Edge Connector. Featuring a single row design with 37 positions, it ensures seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable transmission, even in demanding environments. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector offers optimal performance and longevity. Its green color adds a touch of visual distinction, while the .1-inch pitch and .14-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it's perfect for various applications in the electronic industry. Elevate your connectivity solutions with this essential component.