341-037-521-102

Heilind Number:EDA341-037-521-102
Manufacturer:EDAC
Manufacturer Number:341-037-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row with 37 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers durability but also adds a pop of color to your setup. With a contact material of Copper Alloy, reliability is guaranteed, even in demanding environments. The connector's .1-inch pitch and .14-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity game with this essential component.