341-037-521-103

Heilind Number:EDA341-037-521-103
Manufacturer:EDAC
Manufacturer Number:341-037-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-521-103

Detailed Description

Enhance connectivity within your electronic systems with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 37 positions, it offers seamless integration onto PCBs, facilitating efficient board-to-board connections. The contact material, made of Copper Alloy, ensures reliable signal transmission, while a pitch of .1 inch and row spacing of .14 inch allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for various industrial applications. Trust in this essential component to streamline your connectivity needs with utmost precision and durability.