341-037-521-107

Heilind Number:EDA341-037-521-107
Manufacturer:EDAC
Manufacturer Number:341-037-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of applications. With a single row configuration and 37 positions, it offers ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .14-inch row spacing provide optimal spacing for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Its straight mount orientation simplifies installation, making it ideal for both professional and DIY use. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit. Explore our full range of connectors for more options to suit your specific needs.