341-037-521-108

Heilind Number:EDA341-037-521-108
Manufacturer:EDAC
Manufacturer Number:341-037-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The housing's vibrant green color not only adds a visually appealing touch but also facilitates easy identification. Each contact is meticulously constructed from Copper Alloy, offering superior conductivity. With a pitch of .1 in and row spacing of .14 in, this connector is ideal for precise board-to-board connections. Its straight mount orientation enables straightforward installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component, meeting the highest standards of performance and quality.