341-037-522-102

Heilind Number:EDA341-037-522-102
Manufacturer:EDAC
Manufacturer Number:341-037-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row with 37 positions, ensuring reliable connectivity in your electronic designs. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, while the copper alloy contacts offer efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precision alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its green-colored housing and straight mount orientation for easy identification and installation. Elevate your projects with this essential connector, a standout in our range of high-quality PCB connectors.